
The CRGH 576kR 1% 1206 500mW is a fixed chip resistor from TE Connectivity with a resistance of 576kR and a tolerance of 1%. It is available in a 1206 package and has a maximum power dissipation of 500mW. The resistor is packaged in tape and reel quantities of 20000. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 576kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |