Res Thick Film 2010 2.32M Ohm 1% 1/2W 200ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879537-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 550um |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.32MR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879537-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.