The H8, Holsworthy Series Fixed Resistor is a through-hole component with a 6.8kR resistance value and 1% tolerance. It has a cylindrical construction and axial package with two terminations. The resistor is rated for a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. The TE Connectivity part number for this component is 6-1879619-9, and it is available in bulk packaging with 250 units per package. The resistor is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 6-1879619-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1879619-9 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879619-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.