This 24.9k ohm resistor is a fixed value component with a tolerance of 0.5%. It is designed for through-hole mounting and features an axial package. The resistor is rated for an operating supply voltage of 350V and has a maximum power dissipation of 250mW. It is compliant with ELV regulations and RoHS standards. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 24.9kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |