
This 30.1k ohm resistor has a voltage rating of 350V and is packaged in an axial configuration for through-hole mounting. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is compliant with ELV regulations and is packaged in bulk quantities of 250 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
