The H4 Holsworthy axial resistor features a maximum power dissipation of 500mW and a resistance of 475 ohms with a tolerance of 0.1%. It is available in bulk packaging with 250 units per package. The resistor is compliant with RoHS regulations and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879658-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879658-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.