This through-hole fixed resistor features a 4.75k ohm resistance value with a tolerance of 0.1%. It has a maximum power dissipation of 500 milliwatts and is available in a 3.7mm axial package. The resistor is designed for operation over a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and is available in bulk packaging with 250 units per package.
TE Connectivity 6-1879659-0 technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879659-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.