
Res Metal Film 57.6K Ohm 0.1% 0.25W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
TE Connectivity 6-1879665-5 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 57.6kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879665-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.