The 6-1879676-1 is a 350V through-hole fixed resistor with a resistance of 562kΩ and a tolerance of 0.1%. It is packaged in an axial package with a diameter of 2.5mm and a length of 0.283inch. The resistor is compliant with ELV and RoHS regulations. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879676-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 562kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879676-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.