This through-hole fixed resistor features a 4.75k ohm resistance with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in an axial configuration. The resistor is available in bulk packaging with 250 units per package. It is compliant with RoHS regulations.
TE Connectivity 6-1879684-0 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879684-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.