
The H8, Holsworthy Series resistor is a fixed resistor with a resistance of 665kR. It is packaged in an axial configuration and is available in quantities of 250. The resistor has a maximum power dissipation of 250mW and is RoHS compliant. It is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 665kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |