The 6-2176068-0 resistor from TE Connectivity is a 2-terminal component with a 0201 package and a resistance of 19.6k ohms. It has a tolerance of 1% and a maximum power dissipation of 50mW. The resistor is available in a tape and reel packaging format with 2000 units per package. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-2176068-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 19.6kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2176068-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.