The 26.1kR 1% 0201 Resistor is a fixed resistor with a resistance of 26.1kR and a tolerance of 1%. It is packaged in a 0201 case and has a maximum power dissipation of 50mW. The resistor is available in a quantity of 2000 and is packaged on a tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-2176068-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 26.1kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2176068-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.