
This chip resistor is a surface mount device with a 0603 package and a maximum operating temperature of 155°C. It has a resistance of 53.6kR and a tolerance of 0.1%. The resistor is rated for a maximum power dissipation of 167mW and is suitable for use with an operating supply voltage of up to 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-2176089-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 53.6kR |
| Resistor Type | Thin Film |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2176089-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.