
DPDT toggle switch featuring a locking lever actuator with a chrome-plated brass construction and 16.5mm length. This non-illuminated, panel-mount switch offers a 400mA contact current rating with gold-plated copper alloy contacts, rated for 20VAC/20VDC and 0.4VA. Designed for solder termination, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating within a -20°C to 70°C range, it is IP67 rated, waterproof, dust-tight, sealable, and compliant with RoHS and ELV directives.
Sign in to ask questions about the TE Connectivity 6-6437630-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-6437630-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6437630-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
