Shielded, right-angle through-hole pulse transformer for 10/100 Base-T AutoMDIX applications. Features 8 contacts with gold-plated bronze contacts, 6 cores, and a 1:1 turns ratio. Operates within a temperature range of 0°C to 70°C, with a UL94 V-0 flammability rating. Dimensions include a 21.59mm depth, 18.41mm length, and 3.68mm tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-6605702-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6605702-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.