
Three-phase EMI/RFI power line filter designed for 440V AC operation at 50/60Hz. Features a 60A current rating, 3.29µF capacitance, and 740µH inductance. This bulkhead-mount filter offers threaded termination and is UL approved, lead-free, and RoHS compliant. Operating temperature range is -10°C to 40°C, with a leakage current of 3.4mA.
TE Connectivity 60AYP6C technical specifications.
| Approvals | UL |
| Capacitance | 3.29F |
| Package/Case | 120 |
| Current | 60A |
| Current Rating | 60A |
| Depth | 175.8mm |
| ELV | Compliant |
| Inductance | 740uH |
| Lead Free | Lead Free |
| Leakage Current | 3.4mA |
| Length | 175.8mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Threaded |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 122.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60AYP6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
