
The 60DCB6 is a DC filter rated for 60A current and 80V DC voltage. It operates within a temperature range of -10°C to 55°C. The filter is packaged in bulk and is compliant with RoHS regulations. It is approved by UL and CSA for safe use in various applications.
TE Connectivity 60DCB6 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 60A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Max Current Rating | 60A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Bulkhead, Rack |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.