
Power Relay 24VDC 2.4KOhm 15A SPDT(31.75x19.69x30.48)mm THT Sensitive PC Board Relay
TE Connectivity 61324H technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
