
This 3m singlemode fiber optic cable features green color with black connectors. It has a wire/cable diameter of 0.03inch and is constructed with buffered fiber. The cable assembly is compliant with ELV standards and is packaged in bulk quantities of 75 units.
Sign in to ask questions about the TE Connectivity 6374537-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374537-3 technical specifications.
| Color | Green |
| Connector Type B | Cable |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 1dB |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Multiple |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374537-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.