TE Connectivity 63DFC6-C technical specifications.
| Capacitance | 10nF |
| Mount | Through Hole |
| Package Quantity | 4 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63DFC6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.