EMI Feedthrough Filters 63A 470nF DC Filter -Class Y4
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |