
2-position, 1-row wire-to-board header with a 2.54mm pitch. Features straight, tin-plated copper alloy contacts with a 5A current rating and 250V voltage rating. Designed for through-hole mounting with a vertical PCB mounting orientation and a solder termination style. Housing is beige, made of UL94 V-0 flammability rated material, and includes a mating connector lock. Operating temperature range is -67°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640456-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.87mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5000 |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.14inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640456-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TE Connectivity 640456-2
User manual for the EVAL_XDPP1100_Q040_DB daughterboard, featuring the XDPP1100-Q040 digital power controller for testing, configuration, and firmware development.
