EVAL_XDPP1100_Q040_DB Daughterboard User Manual
User manual for the EVAL_XDPP1100_Q040_DB daughterboard, featuring the XDPP1100-Q040 digital power controller for testing, configuration, and firmware development.
Overview
This design document provides a comprehensive overview of the EVAL_XDPP1100_Q040_DB daughterboard, which is designed to evaluate and program the Infineon XDPP1100-Q040 40-pin digital power controller. The board serves as a test and firmware development tool for DC-DC power conversion applications, including telecom, servers, and data centers. It features onboard I2C connectivity for use with the XDPP1100 GUI, an Arm Cortex JTAG/SWD debug port, and analog filters for processing feedback signals. The design utilizes Samtec QTE-020-01-L-D-A board-to-board connectors to interface with various power boards, providing flexibility across different topologies. The document includes jumper settings, test point locations, power-up procedures, and a full bill of materials.
Use Cases
- Firmware development for XDPP1100 digital power controllers
- Testing and configuration of isolated DC-DC converter solutions
- Prototyping power supplies for telecom and data center infrastructure
- Evaluation of digital control loops in high-efficiency power systems
Topics
Referenced Parts
Samtec
The daughterboard uses board-to-board connectors (QTE-020-01-L-D-A) to interface the control signals from the daughterboard to a power board
Samtec
power board with compatible connectors (QSE-020-01-L-D-A) to establish a plug-in mechanism.
Infineon
The EVAL_XDPP1100_Q040_DB daughterboard is used for testing and programming the 40-pin version of the XDPP1100 VQFN 6 mm x 6 mm controller.
613 002 111 21
Wurth Elektronik
Table 4 BOM for daughterboard
613 003 111 21
Wurth Elektronik
Table 4 BOM for daughterboard
613 008 111 21
Wurth Elektronik
Table 4 BOM for daughterboard
613 012 111 21
Wurth Elektronik
Table 4 BOM for daughterboard
USB-to-I2C
Infineon
• Infineon USB-to-I2C dongle USB007 Rev A1 or B
TP10
Keystone
27 5 TP6, TP7, TP8, TP9, TP10 Keystone 5020
R21
Panasonic
21 2 R20, R21 Panasonic ERJ-6ENF2001V
R33
Panasonic
22 1 R33 Panasonic ERJ-6RQF1R0V
C21
TDK
2 3 C1, C2, C21 TDK C1608X7R1E105K
| FTSH-105-01-L-DV-K | Samtec | Table 4 BOM for daughterboard |
| C1608X7R1E105K | TDK | Table 4 BOM for daughterboard |
| 640456-2 | TE Connectivity | Table 4 BOM for daughterboard |
| QTE-020-01-L-D-A | Samtec | The daughterboard uses board-to-board connectors (QTE-020-01-L-D-A) to interface the control signals from the daughterboard to a power board |
| QSE-020-01-L-D-A | Samtec | power board with compatible connectors (QSE-020-01-L-D-A) to establish a plug-in mechanism. |
| ERJ-6ENF1000V | Panasonic | Panasonic ERJ-6ENF1000V |
| ERJ-6ENF1001V | Panasonic | Panasonic ERJ-6ENF1001V |
| ERJ-6ENF1002V | Panasonic | Panasonic ERJ-6ENF1002V |
| ERJ-6ENF2001V | Panasonic | 21 2 R20, R21 Panasonic ERJ-6ENF2001V |
| ERJ-6ENF4702V | Panasonic | 18 2 R5, R7 Panasonic ERJ-6ENF4702V |
| ERJ-6GEY0R00V | Panasonic | 19 3 R6, R8, R9 Panasonic ERJ-6GEY0R00V |
| ERJ-6RQF1R0V | Panasonic | 22 1 R33 Panasonic ERJ-6RQF1R0V |
| FTSH-105-01-L-DV-K | Samtec | 9 1 J6 Samtec FTSH-105-01-L-DV-K |
| QTE-020-01-L-D-A | Samtec | 16 2 P1, P2 Samtec QTE-020-01-L-D-A |
| C1608X7R1E105K | TDK | 2 3 C1, C2, C21 TDK C1608X7R1E105K |
| C1608C0G2A101K | TDK | Table 4 BOM for daughterboard |
| C1608X7R1H103K080 | TDK | Table 4 BOM for daughterboard |
| 150060GS75000 | Wurth Elektronik | Table 4 BOM for daughterboard |
| 150060RS75000 | Wurth Elektronik | Table 4 BOM for daughterboard |
| 150060YS75000 | Wurth Elektronik | Table 4 BOM for daughterboard |
| XDPP1100-Q040 | Infineon | The EVAL_XDPP1100_Q040_DB daughterboard is used for testing and programming the 40-pin version of the XDPP1100 VQFN 6 mm x 6 mm controller. |
| XDPP1100-Q040 | Infineon | 28 1 U1 Infineon XDPP1100-Q040 |
| C1608C0G2A101K | TDK | TDK C1608C0G2A101K |
| C1608X7R1H103K080 | TDK | 3 4 C3, C4, C22, C23 TDK C1608X7R1H103K080 |
| C23 | TDK | 3 4 C3, C4, C22, C23 TDK C1608X7R1H103K080 |
| 613 002 111 21 | Wurth Elektronik | Table 4 BOM for daughterboard |
| 613 003 111 21 | Wurth Elektronik | Table 4 BOM for daughterboard |
| 613 008 111 21 | Wurth Elektronik | Table 4 BOM for daughterboard |
| 613 012 111 21 | Wurth Elektronik | Table 4 BOM for daughterboard |
| USB-to-I2C | Infineon | • Infineon USB-to-I2C dongle USB007 Rev A1 or B |
| TP10 | Keystone | 27 5 TP6, TP7, TP8, TP9, TP10 Keystone 5020 |
| R21 | Panasonic | 21 2 R20, R21 Panasonic ERJ-6ENF2001V |
| R33 | Panasonic | 22 1 R33 Panasonic ERJ-6RQF1R0V |
| C21 | TDK | 2 3 C1, C2, C21 TDK C1608X7R1E105K |