
This 1m buffered fiber cable assembly is designed for singlemode applications and features blue color coding with black connectors. The assembly is compliant with ELV regulations and meets RoHS standards. It is available in a 25-pack bulk packaging configuration.
Sign in to ask questions about the TE Connectivity 6457174-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6457174-1 technical specifications.
| Color | Blue |
| Connector Type B | Cable |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Multiple |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457174-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.