
The LK Series switch features a white, round lens and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The switch is packaged in bulk quantities of 1000 units and is available in a lead-free configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 64E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Clear |
| ELV | Compliant |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Circular |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.