Accelerometer ±2000g 2.5V/3.3V/5V/9V 0.15mV/g 3-Pin
Sign in to ask questions about the TE Connectivity 64L-2000-360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 64L-2000-360 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 5.08 |
| Mounting | Screw |
| Acceleration | ±2000g |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Device Sensitivity Range | 0.15mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 64L-2000-360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.