
The 64T2 is a red illuminated switch from TE Connectivity with a gold contact rating of 5A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The switch is lead free and compliant with RoHS regulations. It has a rectangular lens style and a red illumination color.
Sign in to ask questions about the TE Connectivity 64T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 64T2 technical specifications.
| Color | Red |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 5.33mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.01mm |
| Lens Color | Red |
| Lens Style | Rectangular |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
