
64T4=COLOR PB CAP YELLOW RECT / TE Connectivity/Amp Brand
Sign in to ask questions about the TE Connectivity 64T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 64T4 technical specifications.
| Color | Yellow |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| ELV | Compliant |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
