
150-position, 3-row female receptacle for signal applications. Features straight, two-part Eurocard series design with 2.54mm pitch and row spacing. Bronze contacts with gold, tin, and lead plating offer reliable connectivity. Through-hole mounting with a 3.3mm contact post length and 139.7mm overall length. Operating temperature range of -55°C to 125°C with a 250V AC max voltage rating. UL94 V-0 flammability rating and glass insulation material.
Sign in to ask questions about the TE Connectivity 650405-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650405-5 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.3mm |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3.3mm |
| Length | 139.7mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Number of Signal Positions | 150 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650405-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.