
Shielded, right-angle pulse transformer for datacom applications, featuring 8 contacts with gold-plated bronze construction. This through-hole mount component offers 4 cores per jack, a 1:1 turns ratio, and operates within a temperature range of 0°C to 70°C. Constructed with UL94 V-0 rated polyester, it includes a 3.68mm tail length and is supplied in trays.
TE Connectivity 6605424-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 18.41mm |
| Material | Polyester |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605424-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
