(6609005-8) 6EAS1=F7116N S0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6609005-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| RoHS Compliant | Yes |
| Series | EAS, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609005-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
