
The TE Connectivity 6609015-3 is a filtered power entry module rated for 3A with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is compliant with ELV and RoHS regulations. The module features a shielded design and is suitable for AC applications. It is available in a module package with a quick connect termination and is suitable for panel or flange mounting.
TE Connectivity 6609015-3 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 50.29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Series | EF, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609015-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
