
3A, 250VAC power line filter with 1.76mH inductance and 10nF capacitance, operating at 50/60 Hz. Features quick connect termination and chassis mount with flanges. Compliant with UL, RoHS, and ELV standards, this filter has a leakage current of 210uA and operates between -10°C and 40°C.
TE Connectivity 6609020-5 technical specifications.
| Approvals | UL |
| Capacitance | 10nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 1.76mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 66.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
