The 6609035-9 is a 10A chassis mount power line filter from TE Connectivity. It operates within a temperature range of -10°C to 40°C and is compliant with UL and RoHS regulations. The filter has a maximum voltage rating of 250V AC and a leakage current of 210uA. It is available in bulk packaging with 8 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6609035-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6609035-9 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.2mm |
| ELV | Compliant |
| Inductance | 7.13mH |
| Leakage Current | 210uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609035-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.