
This 3A panel mount power line filter is designed for use in a variety of applications. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter is compliant with RoHS regulations and is approved to UL standards. It has a maximum voltage rating of 250V AC and a leakage current of 400uA. The filter is available in a package quantity of 6 and can be mounted using panel, chassis mount, flanges, or through hole methods.
TE Connectivity 6609036-3 technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.2mm |
| ELV | Compliant |
| Leakage Current | 400uA |
| Length | 81.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Flanges, Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | SK, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.