
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Sign in to ask questions about the TE Connectivity 6609036-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6609036-7 technical specifications.
| Approvals | UL |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.2mm |
| ELV | Compliant |
| Inductance | 8.73mH |
| Leakage Current | 400uA |
| Length | 81.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609036-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
