Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6609037-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | AC |
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 97.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609037-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
