
(6609046-3) 3ET7=F7525 S0
TE Connectivity 6609046-3 technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Leakage Current | 300uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Threaded |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609046-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
