
(6609047-2) 10VT3=F7330 S0
TE Connectivity 6609047-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Inductance | 9.5mH |
| Leakage Current | 750uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T, Corcom |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609047-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.