The 6609106-1 is a 3-position power entry module from TE Connectivity, rated for 6A and 250V AC. It features a snap-in package and panel mount design, suitable for bulk packaging. The module is RoHS compliant and part of the P, Corcom series. It is not radiation hardened and has a panel thickness of 2.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |