Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Voltage Selector ST 1 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |