
3-pole, 3-position filtered power entry module with a 6A current rating and 250VAC voltage rating. Features include 2.015nF capacitance, 0.93mH inductance, and quick connect termination. Designed for panel mounting with flanges and screws, this module operates between -10°C and 40°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6EC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EC1 technical specifications.
| Capacitance | 2.015nF |
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 50.3mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 20.6mm |
| Inductance | 0.93mH |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EC, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 66.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.