
The 6EC4 is a 3-position power entry module from TE Connectivity, designed for panel mount applications. It features a maximum operating voltage of 250V AC and a maximum current rating of 6A. The module is compliant with ELV regulations and has a maximum operating temperature of 40°C. It is available in bulk packaging with 40 units per package.
TE Connectivity 6EC4 technical specifications.
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC, Corcom |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.