
3-pole, 6A, 250VAC filtered power entry module with male termination. Features 101nF capacitance, 0.93mH inductance, and 220uA leakage current. Panel mountable via screw or flanges, with quick connect termination. Operates at 50/60 Hz, with a temperature range of -10°C to 40°C. Lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 6ED1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6ED1 technical specifications.
| Capacitance | 101nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 50.3mm |
| Fuse | No |
| Gender | Male |
| Height | 20.6mm |
| Inductance | 0.93mH |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ED1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
