General purpose power entry module for AC applications, rated for 6A and 250VAC. Features 3 positions with quick connect termination and panel, flange, or screw mounting. Operates at 50Hz/60Hz with a capacitance of 10.5nF and leakage current of 220uA. Compliant with ELV and RoHS standards, operating within a temperature range of -10°C to 40°C.
TE Connectivity 6EEA1 technical specifications.
| Application(s) | AC |
| Capacitance | 10.5nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 20.6mm |
| ELV | Compliant |
| Fuse | No |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | EEA, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EEA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.