
Filtered Power Entry Module for 50Hz/60Hz operation, rated for 6A at 250VAC. Features a 3-position, 3-contact configuration with solder termination. Designed for panel mounting via through-hole, flanges, or screw, accommodating panel thicknesses up to 1.73mm. Offers a leakage current of 220uA and operates within a temperature range of -10°C to 40°C. This RoHS compliant component is lead-free and ELV compliant.
TE Connectivity 6EEAP technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 20.6mm |
| ELV | Compliant |
| Fuse | No |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | EEA, Corcom |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
