
3-position, 1-port power entry module with integrated EMI filtering, rated for 250VAC and 6A per contact. Features quick connect termination and a capacitance of 101.5nF. Designed for panel mounting with flanges and screws, operating within a temperature range of -10°C to 40°C. This RoHS compliant module has a leakage current of 220uA and is suitable for general purpose applications.
Sign in to ask questions about the TE Connectivity 6EEJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EEJ1 technical specifications.
| Capacitance | 101.5nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.61mm |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Contains Lead |
| Leakage Current | 220uA |
| Length | 51.76mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EEJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
