
The 6EP1 is a 250V 6A chassis mount EMI filter from TE Connectivity. It operates within a temperature range of -10°C to 40°C and is compliant with UL, CSA, and VDE approvals. The filter has a capacitance of 0.811F and a leakage current of 210uA. It is lead free and RoHS compliant, making it suitable for use in a variety of applications, including AC power lines.
TE Connectivity 6EP1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 0.811F |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.