
Single-phase EMI/RFI power line filter, 6A current rating, 250V AC maximum voltage. Features 1.97uF capacitance, 510uA leakage current, and operates at 50/60Hz. Chassis mountable with flanges and panel options, utilizing quick connect terminations. Compliant with UL, CSA, and VDE approvals, this lead-free filter is RoHS compliant.
TE Connectivity 6EQ1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 1.97uF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 45.7mm |
| Lead Free | Lead Free |
| Leakage Current | 510uA |
| Length | 126.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.